
SD215DE TO-72 4L | |
|---|---|
DigiKey Part Number | 4004-SD215DETO-724L-ND |
Manufacturer | |
Manufacturer Product Number | SD215DE TO-72 4L |
Description | HIGH SPEED N-CHANNEL LATERAL DMO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 50mA (Ta) 300mW (Ta) Through Hole TO-72-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 25V | |
Rds On (Max) @ Id, Vgs | 45Ohm @ 1mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 1µA | |
Vgs (Max) | +30V, -25V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-72-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹835.88000 | ₹835.88 |
| 10 | ₹571.78900 | ₹5,717.89 |
| 100 | ₹422.54260 | ₹42,254.26 |
| 500 | ₹371.57918 | ₹1,85,789.59 |