
LDC-060D-E-005-1AG-19 | |
|---|---|
DigiKey Part Number | 5149-LDC-060D-E-005-1AG-19TR-ND - Tape & Reel (TR) 5149-LDC-060D-E-005-1AG-19CT-ND - Cut Tape (CT) 5149-LDC-060D-E-005-1AG-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC-060D-E-005-1AG-19 |
Description | CONN PWR JACK 1.1X3.5MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.10mm ID (0.043"), 3.50mm OD (0.138") Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.10mm ID (0.043"), 3.50mm OD (0.138") | |
Actual Diameter | 0.039" (1.00mm ID), 0.150" (3.80mm OD) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 0.287" (7.30mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹68.58500 | ₹685.85 |
| 25 | ₹64.29840 | ₹1,607.46 |
| 50 | ₹61.22320 | ₹3,061.16 |
| 100 | ₹58.28780 | ₹5,828.78 |
| 250 | ₹54.63308 | ₹13,658.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ₹50.11214 | ₹42,595.32 |