
LDC-128HS-L-007-J-19 | |
|---|---|
DigiKey Part Number | 5149-LDC-128HS-L-007-J-19TR-ND - Tape & Reel (TR) 5149-LDC-128HS-L-007-J-19CT-ND - Cut Tape (CT) 5149-LDC-128HS-L-007-J-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC-128HS-L-007-J-19 |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Linkplex | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 10 A |
Connector Type Jack | Mating Length/Depth 0.335" (8.50mm) |
Gender Female | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.098" (2.50mm ID), 0.224" (5.70mm OD) | Contact Material - Plating Gold, Tin |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Liquid Crystal Polymer (LCP) |
Internal Switch(s) Single Switch, Normally Closed | Body Color Silver, Black |
Mounting Type Board Cutout, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.17000 | ₹83.17 |
| 10 | ₹70.41000 | ₹704.10 |
| 100 | ₹59.78700 | ₹5,978.70 |
| 1,000 | ₹50.81330 | ₹50,813.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹47.88282 | ₹1,67,589.87 |
| 7,000 | ₹45.59864 | ₹3,19,190.48 |
| 10,500 | ₹44.31358 | ₹4,65,292.59 |
| 17,500 | ₹42.74633 | ₹7,48,060.78 |