
TMR 10-4821WIR | |
---|---|
DigiKey Part Number | 1951-TMR10-4821WIR-ND |
Manufacturer | |
Manufacturer Product Number | TMR 10-4821WIR |
Description | 10W DC/DC CONVERTER ISOLATED, RE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 10-4821WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 86% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) | |
Supplier Device Package | 8-SIP | |
Control Features | Enable, Active Low | |
Approval Agency | CB, cURus | |
Standard Number | 50155; 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹3,593.97000 | ₹3,593.97 |
5 | ₹3,460.15000 | ₹17,300.75 |
10 | ₹3,403.97800 | ₹34,039.78 |
30 | ₹3,316.71667 | ₹99,501.50 |
50 | ₹3,276.84880 | ₹1,63,842.44 |
100 | ₹3,223.45390 | ₹3,22,345.39 |
250 | ₹3,154.11068 | ₹7,88,527.67 |