
CON24001-VIA-1 | |
|---|---|
DigiKey Part Number | 343-CON24001-VIA-1-ND |
Manufacturer | |
Manufacturer Product Number | CON24001-VIA-1 |
Description | CONN 2.4MM JACK STR 50 OHM SMD |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | CON24001-VIA-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount; Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,300.65000 | ₹3,300.65 |
| 10 | ₹2,912.06300 | ₹29,120.63 |
| 25 | ₹2,789.09440 | ₹69,727.36 |
| 100 | ₹2,605.48990 | ₹2,60,548.99 |
| 250 | ₹2,475.25128 | ₹6,18,812.82 |