
HSDL-4400#011 | |
|---|---|
DigiKey Part Number | 160-HSDL-4400#011TR-ND - Tape & Reel (TR) 160-HSDL-4400#011CT-ND - Cut Tape (CT) 160-HSDL-4400#011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSDL-4400#011 |
Description | EMITTER IR 875NM 100MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.5V 100mA 1mW/sr @ 50mA 110° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 50mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |