LED Lighting SZR White, Cool 6500K 3.2V 60mA 120° 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTW-K140SZR65

DigiKey Part Number
160-LTW-K140SZR65TR-ND - Tape & Reel (TR)
160-LTW-K140SZR65CT-ND - Cut Tape (CT)
160-LTW-K140SZR65DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTW-K140SZR65
Description
LED SZR COOL WHITE 6500K 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Lighting SZR White, Cool 6500K 3.2V 60mA 120° 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
22lm (18lm ~ 26lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
115 lm/W
CRI (Color Rendering Index)
80
Current - Max
80mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
-
Size / Dimension
0.106" L x 0.055" W (2.70mm x 1.40mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
30°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,006
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹15.18900₹151.89
100₹10.59520₹1,059.52
500₹8.51348₹4,256.74
1,000₹7.82296₹7,822.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.92993₹20,789.79
6,000₹6.47348₹38,840.88
9,000₹6.23901₹56,151.09
15,000₹5.97391₹89,608.65
21,000₹5.81605₹1,22,137.05
30,000₹5.66195₹1,69,858.50
75,000₹5.32149₹3,99,111.75
1,50,000₹5.10948₹7,66,422.00
Manufacturers Standard Package