
HSDL-7001 | |
|---|---|
DigiKey Part Number | 516-1276-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSDL-7001 |
Description | IC ENCODER/DECODER IRDA 16-SOIC |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC Fax, Modems, Pagers 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared Encoder/Decoder | |
Applications | Fax, Modems, Pagers | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |