Image for LOPL-E001H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOPL-E001H

DigiKey Part Number
160-1778-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LOPL-E001H
Description
LED LOPL RED 617NM SMD
Customer Reference
Detailed Description
LED Lighting Color LOPL Red 617nm (Typ) 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
44lm (Typ)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2-SMD, Gull Wing Exposed Pad
Color
Supplier Device Package
SMD
Wavelength
617nm (Typ)
Size / Dimension
0.315" Dia (8.00mm)
Current - Test
350mA
Height - Seated (Max)
0.087" (2.20mm)
Voltage - Forward (Vf) (Typ)
2.57V
Thermal Resistance of Package
13.7°C/W
Lumens/Watt @ Current - Test
49 lm/W
Base Product Number
Current - Max
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.