
LOPL-E001M | |
|---|---|
DigiKey Part Number | 160-1779-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LOPL-E001M |
Description | LED LOPL NEU WHT 70CRI 8MM ROUND |
Customer Reference | |
Detailed Description | LED Lighting LOPL White 3.8V 350mA 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 28lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Lumens/Watt @ Current - Test | 21 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 350mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
