
LOPL-E011CA | |
|---|---|
DigiKey Part Number | 160-1746-ND |
Manufacturer | |
Manufacturer Product Number | LOPL-E011CA |
Description | LED MOD LOPL CYAN ROUND 1W |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LOPL Cyan Round |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer Lite-On Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 3.8V |
Packaging Bulk | Lumens/Watt @ Current - Test 24 lm/W |
Part Status Obsolete | Current - Max 350mA |
Type LED Module | Viewing Angle 110° |
Color Cyan | Size / Dimension 8.00mm Dia |
Wavelength 505nm | Height 3.15mm |
Configuration Round | Lens Type Domed |
Luminous Flux @ Current/Temperature 32lm (Typ) | Base Product Number |
