
LTC-5836JD | |
|---|---|
DigiKey Part Number | LTC-5836JD-ND |
Manufacturer | |
Manufacturer Product Number | LTC-5836JD |
Description | DISPLAY 7SEG 0.52" TRP RED 30DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2.1V 20mA 0.691" H x 1.490" W x 0.276" D (17.55mm x 37.85mm x 7.00mm) 30-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.691" H x 1.490" W x 0.276" D (17.55mm x 37.85mm x 7.00mm) | |
Digit/Alpha Size | 0.52" (13.21mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 0.7mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 30-DIP (0.600", 15.24mm) | |
Base Product Number |