LTL-307Y08A-D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: ₹37.17190
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: ₹37.17190
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: ₹37.17190
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: ₹37.17190
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: ₹37.17190
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: ₹37.17190
Datasheet
Image for LTL-307Y08A-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-307Y08A-D

DigiKey Part Number
LTL-307Y08A-D-ND
Manufacturer
Manufacturer Product Number
LTL-307Y08A-D
Description
LED CBI 5MM YELLOW THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Yellow
Wavelength - Peak
585nm
Configuration
Single
Current
20mA
Millicandela Rating
29mcd
Viewing Angle
50°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5,000₹18.97770₹94,888.50