LTL-3211A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 9,984
Unit Price: ₹22.36000
Datasheet
Image for LTL-3211A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-3211A

DigiKey Part Number
LTL-3211A-ND
Manufacturer
Manufacturer Product Number
LTL-3211A
Description
LED RED DIFFUSED T/H
Customer Reference
Detailed Description
Red 657nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm x 2.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
140°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Red
Wavelength - Peak
697nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Height (Max)
7.00mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTL-433HRLITEON9,984160-1973-ND₹22.36000Similar
Obsolete
This product is no longer manufactured. View Substitutes