
LTL916SYKSA | |
|---|---|
DigiKey Part Number | 160-LTL916SYKSA-ND |
Manufacturer | |
Manufacturer Product Number | LTL916SYKSA |
Description | LAMP LTL916SYKSA SUPER FLUX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Yellow 594nm (586nm ~ 599nm) 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Current - Max 70mA |
Mfr | Luminous Flux @ Current/Temperature 10lm (5.3lm ~ 14.8lm) |
Packaging Tube | Temperature - Test 25°C |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type Through Hole |
Wavelength 594nm (586nm ~ 599nm) | Package / Case 4-DIP (0.200", 5.08mm) |
Current - Test 70mA | Size / Dimension 0.300" L x 0.300" W (7.62mm x 7.62mm) |
Voltage - Forward (Vf) (Typ) 2.4V | Height - Seated (Max) 0.287" (7.30mm) |
Lumens/Watt @ Current - Test 60 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,800 | ₹17.30882 | ₹1,35,008.80 |