Image for LTPL-M13710ZS30-T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTPL-M13710ZS30-T2

DigiKey Part Number
LTPL-M13710ZS30-T2-ND
Manufacturer
Manufacturer Product Number
LTPL-M13710ZS30-T2
Description
LED COB M13 WM WH SQUARE 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) M13 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
801lm (Typ)
Current - Test
800mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
8.9V
Lumens/Watt @ Current - Test
113 lm/W
Current - Max
1.2A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
Dimming
Size / Dimension
13.35mm L x 13.35mm W
Height
1.60mm
Light Emitting Surface (LES)
6.30mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.