
LTPL-P011R | |
|---|---|
DigiKey Part Number | 160-1807-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTPL-P011R |
Description | LED LTPL RED 1 WATT SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LTPL Red 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Viewing Angle 120° |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2-SMD, Gull Wing Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package SMD |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Color | Height - Seated (Max) 0.220" (5.60mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Current - Max 1A | Base Product Number |
Luminous Flux @ Current/Temperature 37lm (Typ) |