


LTST-108KRKT | |
|---|---|
DigiKey Part Number | 160-LTST-108KRKTTR-ND - Tape & Reel (TR) 160-LTST-108KRKTCT-ND - Cut Tape (CT) 160-LTST-108KRKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-108KRKT |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.85mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹19.66200 | ₹196.62 |
| 100 | ₹13.83810 | ₹1,383.81 |
| 500 | ₹11.20282 | ₹5,601.41 |
| 1,000 | ₹10.33246 | ₹10,332.46 |
| 2,000 | ₹9.59117 | ₹19,182.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.96030 | ₹35,841.20 |
| 8,000 | ₹8.42448 | ₹67,395.84 |
| 12,000 | ₹8.14943 | ₹97,793.16 |
| 20,000 | ₹7.83876 | ₹1,56,775.20 |
| 28,000 | ₹7.65390 | ₹2,14,309.20 |
| 40,000 | ₹7.47359 | ₹2,98,943.60 |
| 1,00,000 | ₹7.07537 | ₹7,07,537.00 |