
LTST-C155GYKT | |
|---|---|
DigiKey Part Number | 160-1171-2-ND - Tape & Reel (TR) 160-1171-1-ND - Cut Tape (CT) 160-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C155GYKT |
Description | LED GRN/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 569nm Green, 588nm Yellow LED Indication - Discrete 2.1V Green, 2.1V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C155GYKT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2.1V Yellow |
Mfr | Current - Test 10mA Green, 10mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 565nm Green, 585nm Yellow |
Lens Color Colorless | Package / Case 1210 (3225 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.06mm x 2.70mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMF-C156 | Broadcom Limited | 15,255 | 516-1457-1-ND | ₹0.46000 | Similar |
| SML-LX1210YGC-TR | Lumex Opto/Components Inc. | 1,445 | 67-1363-1-ND | ₹0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹17.14600 | ₹171.46 |
| 100 | ₹12.04890 | ₹1,204.89 |
| 500 | ₹9.70440 | ₹4,852.20 |
| 1,000 | ₹8.92815 | ₹8,928.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.92547 | ₹23,776.41 |
| 6,000 | ₹7.41295 | ₹44,477.70 |
| 9,000 | ₹7.14975 | ₹64,347.75 |
| 15,000 | ₹6.85215 | ₹1,02,782.25 |
| 21,000 | ₹6.67505 | ₹1,40,176.05 |
| 30,000 | ₹6.50215 | ₹1,95,064.50 |


