Yellow 587nm LED Indication - Discrete 2V 2-SMD, 0604
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 587nm LED Indication - Discrete 2V 2-SMD, 0604
2-SMD, 0604

LTST-S271KSKT

DigiKey Part Number
160-LTST-S271KSKTTR-ND - Tape & Reel (TR)
160-LTST-S271KSKTCT-ND - Cut Tape (CT)
160-LTST-S271KSKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S271KSKT
Description
LED YELLOW CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2V 2-SMD, 0604
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
588nm
Features
-
Package / Case
2-SMD, 0604
Supplier Device Package
Size / Dimension
1.65mm L x 1.15mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,335
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹12.76600₹127.66
100₹8.91790₹891.79
500₹7.12686₹3,563.43
1,000₹6.53327₹6,533.27
2,000₹6.02588₹12,051.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.59372₹22,374.88
8,000₹5.22622₹41,809.76
12,000₹5.03725₹60,447.00
20,000₹4.82373₹96,474.60
28,000₹4.69657₹1,31,503.96
40,000₹4.57245₹1,82,898.00
1,00,000₹4.29823₹4,29,823.00
2,00,000₹4.12747₹8,25,494.00
Manufacturers Standard Package