
LTW-5630SD530 | |
|---|---|
DigiKey Part Number | LTW-5630SD530-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTW-5630SD530 |
Description | LED 5630 GREEN 530NM 4SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color 5630 Green 530nm (520nm ~ 540nm) 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 150mA |
Mfr | Luminous Flux @ Current/Temperature 37lm (30lm ~ 48lm) |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, Flat Lead Exposed Pad |
Color | Supplier Device Package 4-SMD |
Wavelength 530nm (520nm ~ 540nm) | Size / Dimension 0.209" L x 0.118" W (5.30mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.038" (0.97mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
Lumens/Watt @ Current - Test 77 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₹40.46882 | ₹3,64,219.38 |