


LTW-S272TLA | |
|---|---|
DigiKey Part Number | 160-1874-2-ND - Tape & Reel (TR) 160-1874-1-ND - Cut Tape (CT) 160-1874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-S272TLA |
Description | LED WHITE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.60mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.80000 | ₹37.80 |
| 10 | ₹26.17900 | ₹261.79 |
| 100 | ₹18.59010 | ₹1,859.01 |
| 500 | ₹15.16696 | ₹7,583.48 |
| 1,000 | ₹14.03757 | ₹14,037.57 |
| 2,000 | ₹13.07546 | ₹26,150.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.25818 | ₹49,032.72 |
| 8,000 | ₹11.56424 | ₹92,513.92 |
| 12,000 | ₹11.20834 | ₹1,34,500.08 |
| 20,000 | ₹10.80632 | ₹2,16,126.40 |
| 28,000 | ₹10.56720 | ₹2,95,881.60 |
| 40,000 | ₹10.33396 | ₹4,13,358.40 |