Circuit Breaker 30A AC 12 V DC Automatic Reset Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 30A AC 12 V DC Automatic Reset Chassis Mount
Circuit Breaker Basics - Another Teaching Moment

0813030.XP

DigiKey Part Number
0813030.XP-ND
Manufacturer
Manufacturer Product Number
0813030.XP
Description
CIR BRKR 30A 12VDC AUTO RESET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker 30A AC 12 V DC Automatic Reset Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
-
Current Rating (Amps)
30A
Voltage Rating - DC
12 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 895
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,652.19000₹1,652.19
5₹1,370.95200₹6,854.76
10₹1,264.90700₹12,649.07
50₹1,048.39840₹52,419.92
100₹966.40410₹96,640.41
250₹867.11436₹2,16,778.59
500₹798.27414₹3,99,137.07
1,000₹759.81535₹7,59,815.35
Manufacturers Standard Package