Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FNY0001XP

DigiKey Part Number
0FNY0001XP-ND
Manufacturer
Manufacturer Product Number
0FNY0001XP
Description
FUSE HOLDER CART 32V 20A IN LINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 0.625" ~ 1.26" L (6.35mm x 15.88mm ~ 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
1AG, 3AG, 7AG, 8AG, SFE-14, SFE-6
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Factory Stock: 745
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹779.03000₹779.03
5₹646.52400₹3,232.62
10₹596.57700₹5,965.77
50₹494.72440₹24,736.22
100₹456.20140₹45,620.14
250₹409.59720₹1,02,399.30
500₹377.31198₹1,88,655.99
1,000₹347.35734₹3,47,357.34
Manufacturers Standard Package