
11134 | |
|---|---|
DigiKey Part Number | F8461-ND |
Manufacturer | |
Manufacturer Product Number | 11134 |
Description | CONN 4 POLE |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular SAE Connector to SAE Connector 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Cole Hersee | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Individual |
Part Status Obsolete | Shielding Unshielded |
Connector Type SAE Connector to SAE Connector | Cable Termination Crimp |
Number of Positions 4 |