General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24824-01

DigiKey Part Number
F8588-ND
Manufacturer
Manufacturer Product Number
24824-01
Description
RELAY GEN PURPOSE SPST 225A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
24824-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
225 A
Switching Voltage
-
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-
Contact Material
Silver (Ag)
Relay Type
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 220
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹24,704.54000₹24,704.54
5₹20,475.94600₹1,02,379.73
10₹18,874.82400₹1,88,748.24
50₹15,592.12380₹7,79,606.19
Manufacturers Standard Package