
56300-01 | |
|---|---|
DigiKey Part Number | F8882-ND |
Manufacturer | |
Manufacturer Product Number | 56300-01 |
Description | SWITCH ROCKER SPST 25A 12V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 25A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | Incandescent, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,286.78000 | ₹2,286.78 |
| 10 | ₹1,973.58600 | ₹19,735.86 |
| 25 | ₹1,860.70080 | ₹46,517.52 |
| 50 | ₹1,779.44260 | ₹88,972.13 |