
8486 | |
|---|---|
DigiKey Part Number | F9090-ND |
Manufacturer | |
Manufacturer Product Number | 8486 |
Description | SWITCH SNAP ACT SPST-NC 4.6A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Current Rating (Amps) | 4.6A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Arm Lever | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,112.30000 | ₹4,112.30 |
| 5 | ₹3,411.35400 | ₹17,056.77 |
| 10 | ₹3,146.79800 | ₹31,467.98 |
| 50 | ₹2,606.00240 | ₹1,30,300.12 |
| 100 | ₹2,400.93730 | ₹2,40,093.73 |
| 250 | ₹2,152.43632 | ₹5,38,109.08 |
