
M-428 | |
|---|---|
DigiKey Part Number | F9394-ND |
Manufacturer | |
Manufacturer Product Number | M-428 |
Description | TERM BLOCK 8P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 16 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Wire Gauge | - | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,153.53000 | ₹2,153.53 |
| 5 | ₹1,786.74800 | ₹8,933.74 |
| 10 | ₹1,648.46000 | ₹16,484.60 |
| 75 | ₹1,302.47933 | ₹97,685.95 |
| 150 | ₹1,200.13007 | ₹1,80,019.51 |
| 300 | ₹1,105.19217 | ₹3,31,557.65 |
| 525 | ₹1,033.54989 | ₹5,42,613.69 |

