PL-20-AC000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL-20-AC000

DigiKey Part Number
F9473-ND
Manufacturer
Manufacturer Product Number
PL-20-AC000
Description
INCAN PNL IND AMB 13.50MM LEADS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Amber 12V Wire Leads - 8" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Type
Incandescent
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
-
Lens Size
13.50mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 8" (203.20mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,897.87000₹1,897.87
10₹1,509.17700₹15,091.77
100₹1,284.07110₹1,28,407.11
500₹1,186.48314₹5,93,241.57
Manufacturers Standard Package