



05720007L | |
|---|---|
DigiKey Part Number | 5666-05720007L-ND |
Manufacturer | |
Manufacturer Product Number | 05720007L |
Description | FUSE HLDR CART 600V 30A PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,013.64000 | ₹3,013.64 |
| 5 | ₹2,500.18000 | ₹12,500.90 |
| 10 | ₹2,306.54000 | ₹23,065.40 |
| 50 | ₹1,910.74160 | ₹95,537.08 |
| 100 | ₹1,760.74950 | ₹1,76,074.95 |
| 250 | ₹1,579.01812 | ₹3,94,754.53 |
| 500 | ₹1,452.96544 | ₹7,26,482.72 |