25A 125 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0BLF025.T

DigiKey Part Number
0BLF025.T-ND
Manufacturer
Manufacturer Product Number
0BLF025.T
Description
FUSE CARTRIDGE 25A 125VAC 5AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25A 125 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 VAC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CSA, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
5AG, 10mm x 38mm (Midget)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Current Rating (Amps)
25A
DC Cold Resistance
0.004 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹754.81000₹754.81
5₹626.58200₹3,132.91
10₹578.12600₹5,781.26
50₹479.46060₹23,973.03
100₹442.13030₹44,213.03
250₹396.97236₹99,243.09
500₹365.68982₹1,82,844.91
1,000₹336.66518₹3,36,665.18
Manufacturers Standard Package