30A 125 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0BLF030.T

DigiKey Part Number
5666-0BLF030.T-ND
Manufacturer
Manufacturer Product Number
0BLF030.T
Description
FUSE CARTRIDGE 30A 125VAC 5AG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30A 125 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 VAC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CSA, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
5AG, 10mm x 38mm (Midget)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Current Rating (Amps)
30A
DC Cold Resistance
0.00289 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 725
Factory Stock: 330
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹689.58000₹689.58
5₹571.79000₹2,858.95
10₹527.61900₹5,276.19
50₹437.54560₹21,877.28
100₹403.49540₹40,349.54
250₹362.31088₹90,577.72
500₹333.78106₹1,66,890.53
1,000₹307.31065₹3,07,310.65
Manufacturers Standard Package