
0FLM01.8T | |
|---|---|
DigiKey Part Number | 5666-0FLM01.8T-ND |
Manufacturer | |
Manufacturer Product Number | 0FLM01.8T |
Description | FUSE CRTRDGE 1.8A 250VAC/125VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.8A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, PSE, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.253 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,641.01000 | ₹1,641.01 |
| 5 | ₹1,361.26200 | ₹6,806.31 |
| 10 | ₹1,255.96100 | ₹12,559.61 |
| 50 | ₹1,041.01800 | ₹52,050.90 |
| 100 | ₹959.62940 | ₹95,962.94 |
| 250 | ₹861.07964 | ₹2,15,269.91 |
| 500 | ₹792.75940 | ₹3,96,379.70 |
| 1,000 | ₹729.33234 | ₹7,29,332.34 |
