1.25A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FLM1.25T

DigiKey Part Number
5666-0FLM1.25T-ND
Manufacturer
Manufacturer Product Number
0FLM1.25T
Description
FUSE CRTRDGE 1.25A 250VAC/125VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.25A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 VDC
Manufacturer
Littelfuse Inc.
Response Time
Slow Blow
Series
Applications
Motor Protection
Packaging
Bulk
Approval Agency
CSA, PSE, QPL, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
5AG, 10mm x 38mm (Midget)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Current Rating (Amps)
1.25A
DC Cold Resistance
0.6231 Ohms
Voltage Rating - AC
250 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,592.55000₹1,592.55
5₹1,321.56400₹6,607.82
10₹1,219.43200₹12,194.32
50₹1,010.73260₹50,536.63
100₹931.72020₹93,172.02
250₹836.05732₹2,09,014.33
500₹769.74058₹3,84,870.29
1,000₹708.18005₹7,08,180.05
Manufacturers Standard Package