
0JTD006.TXID | |
|---|---|
DigiKey Part Number | 5666-0JTD006.TXID-ND |
Manufacturer | |
Manufacturer Product Number | 0JTD006.TXID |
Description | FUSE CARTRIDGE 6A 600VAC/300VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Alarm Indicating | |
Size / Dimension | 0.811" Dia x 2.252" L (20.60mm x 57.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,463.61000 | ₹4,463.61 |
| 5 | ₹3,703.21200 | ₹18,516.06 |
| 10 | ₹3,416.01200 | ₹34,160.12 |
| 50 | ₹2,828.66100 | ₹1,41,433.05 |
| 100 | ₹2,605.93720 | ₹2,60,593.72 |
| 250 | ₹2,336.00156 | ₹5,84,000.39 |