
0LGR005.V | |
|---|---|
DigiKey Part Number | 5666-0LGR005.V-ND |
Manufacturer | |
Manufacturer Product Number | 0LGR005.V |
Description | FUSE CARTRIDGE 5A 300VAC IN LINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | In-Line | |
Size / Dimension | 0.610" Dia x 1.820" L (15.49mm x 46.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹812.58000 | ₹812.58 |
| 5 | ₹674.10800 | ₹3,370.54 |
| 10 | ₹622.11000 | ₹6,221.10 |
| 50 | ₹515.87760 | ₹25,793.88 |
| 100 | ₹475.69590 | ₹47,569.59 |
| 250 | ₹427.08636 | ₹1,06,771.59 |
| 500 | ₹393.41080 | ₹1,96,705.40 |
| 1,000 | ₹362.16366 | ₹3,62,163.66 |