


202-RP | |
|---|---|
DigiKey Part Number | 5666-202-RP-ND |
Manufacturer | |
Manufacturer Product Number | 202-RP |
Description | REVERSE-PHASE RELAY/ 190-480V/ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 190 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | - | |
Trip Range | 190 ~ 480V AC | |
Delay Time | Fixed, 2 Sec, 4 Sec | |
Voltage - Supply | 190 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,788.62000 | ₹14,788.62 |
| 10 | ₹12,277.62800 | ₹1,22,776.28 |
| 25 | ₹11,480.44080 | ₹2,87,011.02 |
| 50 | ₹10,953.64160 | ₹5,47,682.08 |