Voltage Asymmetry, Voltage Sensing AC, Phase Loss 190 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Asymmetry, Voltage Sensing AC, Phase Loss 190 ~ 480VAC
460-14
460-14
HVAC - Take a Load Off – Protect Control Sense

460-14

DigiKey Part Number
5666-460-14-ND
Manufacturer
Manufacturer Product Number
460-14
Description
3-PHASE VM/ 190-480V/ ADJ VUB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Voltage Sensing AC, Phase Loss 190 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Asymmetry, Voltage Sensing AC, Phase Loss
Trip Status
Energized High/Low
Trip Range
190 ~ 480V AC
Delay Time
1 Sec ~ 30 Sec
Voltage - Supply
190 ~ 480VAC
Output Type
Relay
Circuit
DPST-NO/NC (1 Form A and B)
Contact Rating @ Voltage
10A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 51
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹22,913.51000₹22,913.51
10₹19,092.78600₹1,90,927.86
25₹17,899.68880₹4,47,492.22
50₹17,116.29260₹8,55,814.63
Manufacturers Standard Package