




460-200-SP | |
|---|---|
DigiKey Part Number | 5666-460-200-SP-ND |
Manufacturer | |
Manufacturer Product Number | 460-200-SP |
Description | 1-PHASE VOLTAGE MONITOR/ 190-2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 190 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 190 ~ 240V AC | |
Delay Time | Fixed, 4 Sec | |
Voltage - Supply | 190 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,826.48000 | ₹17,826.48 |
| 10 | ₹13,794.04400 | ₹1,37,940.44 |
| 25 | ₹13,282.39680 | ₹3,32,059.92 |
| 50 | ₹12,822.78500 | ₹6,41,139.25 |