
CCMR009.TXP | |
|---|---|
DigiKey Part Number | 5666-CCMR009.TXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR009.TXP |
Description | FUSE CARTRIDGE 9A 600VAC/250VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9A 600 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 9A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,610.03000 | ₹3,610.03 |
| 5 | ₹2,994.81200 | ₹14,974.06 |
| 10 | ₹2,762.68500 | ₹27,626.85 |
| 50 | ₹2,288.18220 | ₹1,14,409.11 |
| 100 | ₹2,108.31460 | ₹2,10,831.46 |
| 250 | ₹1,890.35256 | ₹4,72,588.14 |
| 500 | ₹1,739.16200 | ₹8,69,581.00 |