
CT-0075-D10 | |
|---|---|
DigiKey Part Number | 5666-CT-0075-D10-ND |
Manufacturer | |
Manufacturer Product Number | CT-0075-D10 |
Description | CURR SENSE XFMR 75:5 DONUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 A Current Sense Transformer Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Type Non-Invasive (Solid Core) |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 75 A |
Series | Current Ratio 75:5 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,567.52000 | ₹8,567.52 |
| 10 | ₹7,698.65500 | ₹76,986.55 |
| 25 | ₹7,375.70920 | ₹1,84,392.73 |
| 50 | ₹7,139.81820 | ₹3,56,990.91 |
| 100 | ₹6,910.98130 | ₹6,91,098.13 |