Off-Delay, On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 1 Sec, 30 Sec Delay Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT1S30

DigiKey Part Number
5666-CT1S30-ND
Manufacturer
Manufacturer Product Number
CT1S30
Description
RELAY TIME DELAY 1SEC 30SEC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Off-Delay, On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 1 Sec, 30 Sec Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
Off-Delay, On-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
Fixed, 1 Sec, 30 Sec
Contact Rating @ Voltage
-
Voltage - Supply
24VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,937.70000₹6,937.70
10₹6,178.32500₹61,783.25
25₹5,899.27000₹1,47,481.75
50₹5,696.44160₹2,84,822.08
100₹5,500.46210₹5,50,046.21
Manufacturers Standard Package