
EL500-00-10 | |
|---|---|
DigiKey Part Number | 5666-EL500-00-10-ND |
Manufacturer | |
Manufacturer Product Number | EL500-00-10 |
Description | EL RELAY 110/240V AC/DC, 0.03-30 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Menbers | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 110 ~ 240VAC/DC | |
Trip Range | 30mA ~ 30A | |
Delay Time | 0 ~ 10s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | CT Loop Monitoring, Manual Reset, Test Button | |
Operating Temperature | -15°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,057.26000 | ₹29,057.26 |
| 10 | ₹25,705.91700 | ₹2,57,059.17 |
| 25 | ₹24,813.00880 | ₹6,20,325.22 |