
FLNR070.V | |
|---|---|
DigiKey Part Number | 5666-FLNR070.V-ND |
Manufacturer | |
Manufacturer Product Number | FLNR070.V |
Description | FUSE CARTRIDGE 70A 250VAC/125VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 70A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
Current Rating (Amps) 70A | Size / Dimension 1.063" Dia x 5.874" L (27.00mm x 149.20mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,212.94000 | ₹4,212.94 |
| 5 | ₹3,495.22000 | ₹17,476.10 |
| 10 | ₹3,224.14200 | ₹32,241.42 |
| 50 | ₹2,670.00260 | ₹1,33,500.13 |
| 100 | ₹2,459.85880 | ₹2,45,985.88 |
| 250 | ₹2,205.19452 | ₹5,51,298.63 |