600A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLNR600.XXID

DigiKey Part Number
5666-FLNR600.XXID-ND
Manufacturer
Manufacturer Product Number
FLNR600.XXID
Description
FUSE CRTRDGE 600A 250VAC/125VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
600A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
600A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
125 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
Indicating
Class
RK5
Approval Agency
CE, CSA, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminals
Size / Dimension
2.594" Dia x 10.374" L (65.90mm x 263.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 511
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹25,806.00000₹25,806.00
5₹21,388.23800₹1,06,941.19
10₹19,715.36200₹1,97,153.62
50₹16,285.33440₹8,14,266.72
Manufacturers Standard Package