
FLSR004.T | |
|---|---|
DigiKey Part Number | 5666-FLSR004.T-ND |
Manufacturer | |
Manufacturer Product Number | FLSR004.T |
Description | FUSE CARTRIDGE 4A 600VAC/300VDC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,746.19000 | ₹2,746.19 |
| 5 | ₹2,278.39800 | ₹11,391.99 |
| 10 | ₹2,102.09000 | ₹21,020.90 |
| 50 | ₹1,741.51580 | ₹87,075.79 |
| 100 | ₹1,604.89590 | ₹1,60,489.59 |
| 250 | ₹1,439.38076 | ₹3,59,845.19 |
| 500 | ₹1,324.59240 | ₹6,62,296.20 |