
FLSR007.T | |
|---|---|
DigiKey Part Number | 5666-FLSR007.T-ND |
Manufacturer | |
Manufacturer Product Number | FLSR007.T |
Description | FUSE CARTRIDGE 7A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 7A | Size / Dimension 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,918.47000 | ₹2,918.47 |
| 5 | ₹2,421.72400 | ₹12,108.62 |
| 10 | ₹2,234.12200 | ₹22,341.22 |
| 50 | ₹1,850.86500 | ₹92,543.25 |
| 100 | ₹1,705.61250 | ₹1,70,561.25 |
| 250 | ₹1,529.64812 | ₹3,82,412.03 |
| 500 | ₹1,407.59224 | ₹7,03,796.12 |