
FLSR050.T | |
|---|---|
DigiKey Part Number | 5666-FLSR050.T-ND |
Manufacturer | |
Manufacturer Product Number | FLSR050.T |
Description | FUSE CARTRIDGE 50A 600VAC/300VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.063" Dia x 5.500" L (27.00mm x 139.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,904.49000 | ₹3,904.49 |
| 5 | ₹3,239.33200 | ₹16,196.66 |
| 10 | ₹2,988.28900 | ₹29,882.89 |
| 50 | ₹2,474.87100 | ₹1,23,743.55 |
| 100 | ₹2,280.22410 | ₹2,28,022.41 |
| 250 | ₹2,044.31820 | ₹5,11,079.55 |