
FLSR075.V | |
|---|---|
DigiKey Part Number | 5666-FLSR075.V-ND |
Manufacturer | |
Manufacturer Product Number | FLSR075.V |
Description | FUSE CARTRIDGE 75A 600VAC/300VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 75A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.311" Dia x 7.874" L (33.30mm x 200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,348.53000 | ₹8,348.53 |
| 5 | ₹6,924.27800 | ₹34,621.39 |
| 10 | ₹6,385.94300 | ₹63,859.43 |
| 50 | ₹5,283.94440 | ₹2,64,197.22 |
| 100 | ₹4,865.67900 | ₹4,86,567.90 |